Sign in to ask questions about the Osram SFH4050-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Osram SFH4050-Z technical specifications.
| Package/Case | SMD/SMT |
| Fall Time | 12ns |
| Forward Current | 100mA |
| Height | 0.65mm |
| Length | 1.3mm |
| Lens Style | Rectangular |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Orientation | Top View |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 180mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 80° |
| Wavelength | 860nm |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Osram SFH4050-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
