
The SFH4056 is a single infrared LED from Osram, featuring a round lens style and a viewing angle of 44 degrees. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 2.4V. With a forward current of 70mA, this LED is suitable for various applications. It is packaged in a surface-mount package and is compliant with RoHS regulations.
Sign in to ask questions about the Osram SFH4056 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Osram SFH4056 technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 70mA |
| Height | 1mm |
| Length | 3.2mm |
| Lens Style | Round |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Orientation | Top View |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | CHipLED |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 44° |
| Wavelength | 860nm |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Osram SFH4056 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.