Sign in to ask questions about the Osram SFH4056-NQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Osram SFH4056-NQ technical specifications.
| Package/Case | SMD/SMT |
| Lens Style | Circular |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Orientation | Top View |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 44° |
| Wavelength | 850nm |
| RoHS | Compliant |
Download the complete datasheet for Osram SFH4056-NQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.