Checking distributor stock and pricing after the page loads.
Osram SFH409-3 technical specifications.
| Lens Style | Circular |
| Mount | Through Hole |
| Number of LEDs | 1 |
| RoHS Compliant | Yes |
| Viewing Angle | 40° |
| RoHS | Compliant |
No datasheet is available for this part.