The SFH4111 is an infrared LED module from Osram, featuring a wavelength of 950nm and a maximum operating temperature of 85°C. It is designed for chassis mount applications and is available in bulk packaging with a quantity of 2000 units. The module is lead free and RoHS compliant, making it suitable for a range of applications. Operating temperatures range from -40°C to 85°C, ensuring reliable performance in various environments.
Osram SFH4111 technical specifications.
| Package/Case | Module |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Orientation | Top View |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Touchscreen | Infrared (IR) |
| Wavelength | 950nm |
| RoHS | Compliant |
No datasheet is available for this part.