
The SFH421-Z is a surface mount LED with a circular, round lens style and a viewing angle of 120°. It operates within a temperature range of -40°C to 100°C and has a reverse voltage of 5V. The LED is packaged in a tape and reel format with 2000 units per package. It is RoHS compliant and suitable for use in infrared (IR) touchscreen applications.
Osram SFH421-Z technical specifications.
| Package/Case | LCC |
| Depth | 3mm |
| Fall Time | 500ns |
| Forward Current | 100mA |
| Length | 3.4mm |
| Lens Style | Circular, Round |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Orientation | Top View |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 180W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 120° |
| Wavelength | 880nm |
| RoHS | Compliant |
Download the complete datasheet for Osram SFH421-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
