The SFH4211 is a single-channel infrared LED from Osram, featuring a round lens style and a viewing angle of 120°. It operates within a temperature range of -40°C to 100°C and is mounted via surface mount technology. The device is packaged in cut tape and is compliant with RoHS regulations. It emits light at a wavelength of 950nm.
Sign in to ask questions about the Osram SFH4211 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Osram SFH4211 technical specifications.
| Package/Case | SMD/SMT |
| Lens Style | Round |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Orientation | Top View |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 120° |
| Wavelength | 950nm |
| RoHS | Compliant |
Download the complete datasheet for Osram SFH4211 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
