The SFH4211-Z is a surface mount infrared LED with a circular lens style and a viewing angle of 120°. It operates within a temperature range of -40°C to 100°C and is available in quantities of 2000 per reel. This component is RoHS compliant and is suitable for use in applications where infrared detection is required. The SFH4211-Z is a single-element LED with a wavelength of 950nm.
Sign in to ask questions about the Osram SFH4211-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Osram SFH4211-Z technical specifications.
| Package/Case | SMD/SMT |
| Lens Style | Circular |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Orientation | Top View |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 120° |
| Wavelength | 950nm |
| RoHS | Compliant |
Download the complete datasheet for Osram SFH4211-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.