The SFH4244 is a single-channel LED emitter with a circular lens style and a forward current rating of 70mA. It features a power dissipation of 140W and is designed for surface mount applications. The device operates within a temperature range of -40°C to 100°C and is packaged in a tape and reel format. The SFH4244 is compliant with RoHS regulations and is suitable for use in optoelectronic and display applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Depth | 4.2mm |
| Forward Current | 70mA |
| Length | 4.2mm |
| Lens Style | Circular |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 140W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| RoHS | Compliant |