The SFH4250S-ST is a surface mount infrared LED from Osram with a viewing angle of 120° and a maximum operating temperature of 100°C. It is designed for use in applications where infrared illumination is required. The LED is packaged in a PLCC case and is RoHS compliant. The SFH4250S-ST is part of the Power TOPLED series and is suitable for use in a variety of applications including touchscreens and other infrared sensing devices.
Osram SFH4250S-ST technical specifications.
| Package/Case | PLCC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Orientation | Top View |
| RoHS Compliant | Yes |
| Series | Power TOPLED® |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 120° |
| Wavelength | 860nm |
| RoHS | Compliant |
No datasheet is available for this part.