
Infrared Led, 2.4Mm, 1-Element, 860Nm |Osram Sylvania SFH 4256
Osram SFH4256 technical specifications.
| Package/Case | SMD/SMT |
| Height | 3.6mm |
| Length | 4mm |
| Lens Style | Round, Circular |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Orientation | Side View |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 120° |
| Wavelength | 860nm |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Osram SFH4256 to view detailed technical specifications.
No datasheet is available for this part.