The SFH4258-Z is a surface mount LED from Osram with a PLCC package. It has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The LED is designed for use in infrared (IR) touchscreen applications and has a viewing angle of 30°. It is lead free and RoHS compliant.
Osram SFH4258-Z technical specifications.
| Package/Case | PLCC |
| Depth | 3mm |
| Fall Time | 12ns |
| Forward Current | 100mA |
| Height | 3.8mm |
| Lead Free | Lead Free |
| Length | 3.4mm |
| Lens Style | Dome, Circular |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Orientation | Top View |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 180W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Series | Power TOPLED® |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 30° |
| Wavelength | 860nm |
| Width | 3mm |
| RoHS | Compliant |
No datasheet is available for this part.