
Surface mount infrared LED emitter featuring 860nm wavelength and a 50° viewing angle. This single-element emitter operates with a 100mA forward current and 1.5V forward voltage, offering a 12ns fall time. Encased in an SMD/SMT package with a dome, circular lens, it supports a maximum power dissipation of 180mW and a reverse voltage of 5V. Designed for surface mounting, it operates within a -40°C to 100°C temperature range.
Sign in to ask questions about the Osram SFH4259-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Osram SFH4259-Z technical specifications.
| Package/Case | SMD/SMT |
| Depth | 3.4mm |
| Fall Time | 12ns |
| Forward Current | 100mA |
| Height | 3.5mm |
| Length | 3.4mm |
| Lens Style | Dome, Circular |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Orientation | Top View |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 180mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | Power TOPLED® |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 50° |
| Wavelength | 860nm |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Osram SFH4259-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.