
The SFH4281 is a surface-mount infrared LED with a round lens style and 120° viewing angle. It operates within a temperature range of -40°C to 100°C and is packaged in cut tape. This RoHS compliant device is suitable for touchscreen applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Osram SFH4281 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Osram SFH4281 technical specifications.
| Package/Case | SMD/SMT |
| Lens Style | Round |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Orientation | Top View |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 120° |
| Wavelength | 880nm |
| RoHS | Compliant |
Download the complete datasheet for Osram SFH4281 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.