The SFH4350 is a radial LED with a wavelength of 850nm and a viewing angle of 26°. It has a maximum operating temperature of 100°C and is mounted through a hole. The LED has a forward current of 100mA and a maximum power dissipation of 180mW. It is RoHS compliant and has a lead-free construction.
Sign in to ask questions about the Osram SFH4350 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Osram SFH4350 technical specifications.
| Package/Case | Radial |
| Depth | 4mm |
| Fall Time | 12ns |
| Forward Current | 100mA |
| Head Diameter | 3mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 4mm |
| Lens Style | Circular, Round |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 180mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 1.5V |
| Orientation | Top View |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Power Dissipation | 180W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 26° |
| Wavelength | 850nm |
| RoHS | Compliant |
Download the complete datasheet for Osram SFH4350 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
