The SFH4451 is a single infrared LED with a circular lens style and a viewing angle of 34°. It has a forward current rating of 100mA and a reverse voltage of 5V. The LED is packaged in SMD/SMT format and is available in quantities of 3000 per reel. The SFH4451 is RoHS compliant and has an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Osram SFH4451 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Osram SFH4451 technical specifications.
| Package/Case | SMD/SMT |
| Fall Time | 12ns |
| Forward Current | 100mA |
| Lens Style | Circular, Round |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Orientation | Top View |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Series | MIDLED |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 34° |
| Wavelength | 860nm |
| RoHS | Compliant |
Download the complete datasheet for Osram SFH4451 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
