
The SFH4510 is an infrared LED with a round, circular lens style and a viewing angle of 28°. It operates within a temperature range of -40°C to 100°C and is mounted through a hole. The device is packaged on cut tape and is not radiation hardened. It is compliant with Reach SVHC regulations but not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Osram SFH4510 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Osram SFH4510 technical specifications.
| Lens Style | Round, Circular |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Orientation | Side View |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 28° |
| Wavelength | 950nm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Osram SFH4510 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
