
The Osram SFH4546 is a radial dome LED with a length of 5.7mm and a forward current rating of 100mA. It operates within a temperature range of -40°C to 100°C and has a viewing angle of 40°. The LED is packaged in a bulk quantity of 1000 units and is RoHS compliant. It is designed for use in infrared (IR) touchscreen applications and has a wavelength of 950nm.
Osram SFH4546 technical specifications.
| Package/Case | Radial |
| Depth | 5.7mm |
| Fall Time | 12ns |
| Forward Current | 100mA |
| Length | 5.7mm |
| Lens Style | Dome, Round, Circular |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Orientation | Top View |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 180W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 40° |
| Wavelength | 950nm |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Osram SFH4546 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
