
High power infrared emitter with 860nm wavelength and a narrow 6° viewing angle. This through-hole mounted LED emitter features a 1.5V operating supply voltage and 100mA forward current, with a 12ns fall time and 180mW power dissipation. Encased in a 5mm diameter, T-1 3/4 package, it operates within a -40°C to 100°C temperature range and is RoHS compliant.
Osram SFH4550 technical specifications.
| Depth | 5.9mm |
| Diameter | 5mm |
| Fall Time | 12ns |
| Forward Current | 100mA |
| Lead Free | Lead Free |
| Lead Length | 28mm |
| Length | 5.9mm |
| Lens Style | Circular, Round |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 1.5V |
| Orientation | Top View |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 180W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 6° |
| Wavelength | 860nm |
| Width | 5.7mm |
| RoHS | Compliant |
Download the complete datasheet for Osram SFH4550 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
