The SFH4550-FW is an infrared LED from Osram with a radial package and a viewing angle of 6°. It operates within a temperature range of -40°C to 100°C and can handle a forward current of up to 100mA. The LED is mounted through a hole and has a wavelength of 860nm. It is RoHS compliant and suitable for use in infrared touchscreen applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Depth | 5.9mm |
| Forward Current | 100mA |
| Length | 5.9mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Orientation | Top View |
| Power Dissipation | 180W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 6° |
| Wavelength | 860nm |
| RoHS | Compliant |