Osram SFH4556Z technical specifications.
| Depth | 5.7mm |
| Forward Current | 100mA |
| Length | 5.7mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Power Dissipation | 180W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| Viewing Angle | 40° |
| RoHS | Not CompliantNo |
No datasheet is available for this part.