Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Osram SFH4580 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Osram SFH4580 technical specifications.
| Package/Case | Radial |
| Depth | 6mm |
| Forward Current | 100mA |
| Length | 7.7mm |
| Lens Style | Circular, Round |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Orientation | Top View |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Reverse Voltage | 5V |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 30° |
| Wavelength | 880nm |
| RoHS | Compliant |
Download the complete datasheet for Osram SFH4580 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.