The SFH4580-Z is an infrared LED from Osram with a radial package and a viewing angle of 30°. It operates within a temperature range of -40°C to 100°C and is available in a tape and reel packaging with 1000 units per package. The LED is suitable for touchscreen applications and is available in a through hole and surface mount configuration.
Checking distributor stock and pricing after the page loads.
Osram SFH4580-Z technical specifications.
| Package/Case | Radial |
| Lens Style | Circular |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Surface Mount |
| Number of LEDs | 1 |
| Orientation | Top View |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 30° |
| Wavelength | 880nm |
| RoHS | Compliant |
No datasheet is available for this part.