The SFH4640 is a surface-mount LED with a rectangular lens style and a wavelength of 950nm. It has a forward current rating of 100mA and operates within a temperature range of -40°C to 100°C. The LED is available in a package quantity of 6000 and is packaged in tape and reel. It is RoHS compliant and has a viewing angle of 30°.
Checking distributor stock and pricing after the page loads.
Osram SFH4640 technical specifications.
| Package/Case | SMD/SMT |
| Fall Time | 12ns |
| Forward Current | 100mA |
| Height | 1.6mm |
| Length | 3.1mm |
| Lens Style | Rectangular, Round, Circular |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Orientation | Top View |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MIDLED |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 30° |
| Wavelength | 950nm |
| Width | 2.3mm |
| RoHS | Compliant |