Osram SFH4650 technical specifications.
| Depth | 2.35mm |
| Forward Current | 100mA |
| Length | 3.3mm |
| Lens Style | Round, Circular |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 180W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | MIDLED |
| Viewing Angle | 30° |
| RoHS | Compliant |
Download the complete datasheet for Osram SFH4650 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.