
The SFH4651 is a single-element surface-mount LED from Osram with a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 2.4V and a forward current of 70mA. The LED is packaged in a tape and reel format and is RoHS compliant. It has a round lens style and a viewing angle of 30°.
Sign in to ask questions about the Osram SFH4651 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Osram SFH4651 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 2.35mm |
| Forward Current | 70mA |
| Length | 3.3mm |
| Lens Style | Round |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 140W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | MIDLED |
| Viewing Angle | 30° |
| RoHS | Compliant |
Download the complete datasheet for Osram SFH4651 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
