Osram SFH4651-U technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Orientation | Top View |
| RoHS Compliant | No |
| Series | MIDLED |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 20° |
| Wavelength | 860nm |
| RoHS | Not Compliant |
No datasheet is available for this part.