
The SFH4651-UV is a surface mount infrared LED from Osram with a viewing angle of 20° and a wavelength of 860nm. It operates within a temperature range of -40°C to 100°C. This component is RoHS compliant and suitable for use in various applications. The LED is part of the MIDLED series and is designed for infrared applications.
Osram SFH4651-UV technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Orientation | Top View |
| RoHS Compliant | Yes |
| Series | MIDLED |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 20° |
| Wavelength | 860nm |
| RoHS | Compliant |
No datasheet is available for this part.
