
The SFH4651-Z is an infrared LED from Osram with a wavelength of 860nm and a viewing angle of 20°. It features a forward current of 70mA and a maximum operating temperature of 100°C. The LED is lead-free and RoHS compliant, making it suitable for surface mount applications. It is available in a package quantity of 2000 pieces, packaged in tape and reel.
Sign in to ask questions about the Osram SFH4651-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Osram SFH4651-Z technical specifications.
| Package/Case | SMD/SMT |
| Fall Time | 12ns |
| Forward Current | 70mA |
| Lead Free | Lead Free |
| Lens Style | Round, Flat |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Orientation | Top View |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MIDLED |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 20° |
| Wavelength | 860nm |
| RoHS | Compliant |
Download the complete datasheet for Osram SFH4651-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
