LED IrLED 860nm 2-Pin MIDLED T/R
Checking distributor stock and pricing after the page loads.
| Lens Style | Round, Circular |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MIDLED |
| Viewing Angle | 30° |
| RoHS | Compliant |