Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Osram SFH4655-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Fall Time | 12ns |
| Forward Current | 100mA |
| Height | 2.25mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Lens Style | Cone, Circular |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Orientation | Side View |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 30° |
| Wavelength | 860nm |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Osram SFH4655-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
