The SFH4656 is a single-element LED with a round, circular lens style and a viewing angle of 30°. It operates within a temperature range of -40°C to 100°C and can handle a maximum supply voltage of 2.4V. The LED is surface mountable and is available on tape and reel. It is RoHS compliant and has a power dissipation of 140W.
Osram SFH4656 technical specifications.
| Depth | 2.35mm |
| Forward Current | 70mA |
| Length | 3.3mm |
| Lens Style | Round, Circular |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 140W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | MIDLED |
| Viewing Angle | 30° |
| RoHS | Compliant |
No datasheet is available for this part.