The SFH4656-Z is a single-channel infrared LED with a cone-shaped lens and a wavelength of 850nm. It has a viewing angle of 30° and is designed for surface mount applications. The device can operate at temperatures up to 100°C and is RoHS compliant.
Osram SFH4656-Z technical specifications.
| Package/Case | SMD/SMT |
| Fall Time | 12ns |
| Forward Current | 70mA |
| Lens Style | Cone, Circular |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Orientation | Side View |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 30° |
| Wavelength | 850nm |
| RoHS | Compliant |
No datasheet is available for this part.