LED IrLED 880nm 2-Pin MIDLED T/R
Checking distributor stock and pricing after the page loads.
Osram SFH4680-Z technical specifications.
| Package/Case | SMD/SMT |
| Fall Time | 500ns |
| Lead Free | Lead Free |
| Lens Style | Circular |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.5V |
| Orientation | Top View |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 40° |
| Wavelength | 880nm |
| RoHS | Compliant |