
Surface mount LED emitter with 80° beam and viewing angle, featuring an 860nm peak wavelength and 770 mW/sr radiant intensity. This component operates with a 1A forward current and 2.95V forward voltage, rated for 3.4W power. Encased in a 0606 package with a dome, circular lens, it offers a wide operating temperature range from -40°C to 125°C. Designed for top-view orientation, it is lead-free and RoHS compliant.
Osram SFH4715S technical specifications.
| Package/Case | SMD/SMT |
| Depth | 3.95mm |
| Fall Time | 14ns |
| Forward Current | 1A |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Length | 3.85mm |
| Lens Style | Dome, Circular |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Orientation | Top View |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 1V |
| Reverse Voltage (DC) | 1V |
| RoHS Compliant | Yes |
| Series | OSLON® Black |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 90° |
| Wavelength | 860nm |
| Width | 3.85mm |
| RoHS | Compliant |
No datasheet is available for this part.
