Led, Ir Module, 850NM 3W
Osram SFH4730 technical specifications.
| Package/Case | Module |
| Forward Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Surface Mount |
| Orientation | Top View |
| Package Quantity | 50 |
| Packaging | Tray |
| Power Dissipation | 21W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 120° |
| Wavelength | 850nm |
| RoHS | Compliant |
No datasheet is available for this part.