
The SFH4740 is a 10-element infrared LED module from Osram with a rectangular lens and a wavelength of 860nm. It has a viewing angle of 120° and is designed for use in applications where infrared illumination is required. The module is available in a module package with a depth of 13.8mm, height of 4.95mm, length of 33.3mm, and width of 13.8mm. It can handle a forward current of up to 1A and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The SFH4740 is RoHS compliant and is available in a packaging quantity of 50 units per tray.
Sign in to ask questions about the Osram SFH4740 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Osram SFH4740 technical specifications.
| Package/Case | Module |
| Depth | 13.8mm |
| Forward Current | 1A |
| Height | 4.95mm |
| Length | 33.3mm |
| Lens Style | Rectangular |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Surface Mount, Desktop |
| Number of Elements | 10 |
| Number of LEDs | 10 |
| Orientation | Top View |
| Package Quantity | 50 |
| Packaging | Tray |
| Power Dissipation | 21W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 500mV |
| Reverse Voltage (DC) | 500mV |
| RoHS Compliant | Yes |
| Series | OSTAR |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 120° |
| Wavelength | 860nm |
| Width | 13.8mm |
| RoHS | Compliant |
Download the complete datasheet for Osram SFH4740 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
