
Infrared (IR) LED emitter with 880nm wavelength, designed for general optoelectronic applications. Features a TO-18 package with a dome, round, circular lens style and a 12° viewing angle. Operates with a maximum forward current of 200mA and a power dissipation of 470mW. This through-hole mount component offers a wide operating temperature range from -40°C to 125°C.
Osram SFH480 technical specifications.
| Package/Case | TO-18 |
| Depth | 5.6mm |
| Diameter | 5.4mm |
| Fall Time | 500ns |
| Forward Current | 200mA |
| Height | 7.4mm |
| Lead Length | 13.5mm |
| Length | 5.6mm |
| Lens Style | Dome, Round, Circular |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Orientation | Top View |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 470mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 12° |
| Wavelength | 880nm |
| Width | 5.6mm |
| RoHS | Compliant |
No datasheet is available for this part.