The SFH480-2/3 is a single infrared LED with a dome lens style and a viewing angle of 12°. It operates at a supply voltage of 1.5V and is mounted through a hole. The LED has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is available in a TO-18 package and is RoHS compliant.
Osram SFH480-2/3 technical specifications.
| Package/Case | TO-18 |
| Fall Time | 500ns |
| Forward Current | 100mA |
| Lens Style | Dome, Round, Circular |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Operating Supply Voltage | 1.5V |
| Orientation | Top View |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 12° |
| Wavelength | 880nm |
| RoHS | Compliant |
No datasheet is available for this part.