4.7mm, 1 ELEMENT, INFRARED LED, 880nm, HERMETIC, TO-18, 2 PIN
Osram SFH480-3 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| Lead Free | No |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.