The SFH481-1 is a single-channel LED with a forward current of 100mA and an operating supply voltage of 1.3V. It features a TO-46 package and is designed for through-hole mounting. The device has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The SFH481-1 is lead-free and has a round, convex, circular lens style with a viewing angle of 10°.
Osram SFH481-1 technical specifications.
| Package/Case | TO-46 |
| Fall Time | 500ns |
| Forward Current | 100mA |
| Lead Free | Lead Free |
| Lens Style | Round, Convex, Circular |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Operating Supply Voltage | 1.3V |
| Package Quantity | 1000 |
| Viewing Angle | 10° |
| Wavelength | 950nm |
| RoHS | Compliant |
No datasheet is available for this part.