Infrared LED, 4.7mm, 1-Element, 880nm, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-2
Osram SFH481-2/3 technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| HTS Code | 8541.40.20.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.