The SFH482-2/3 is a 1.5V infrared LED with a forward current of 100mA, packaged in a TO-18 case suitable for through hole or surface mount applications. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The LED has a viewing angle of 60° and emits light at a wavelength of 880nm.
Checking distributor stock and pricing after the page loads.
Osram SFH482-2/3 technical specifications.
| Package/Case | TO-18 |
| Fall Time | 500ns |
| Forward Current | 100mA |
| Lead Free | Lead Free |
| Lens Style | Dome, Round, Circular |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Surface Mount |
| Number of LEDs | 1 |
| Operating Supply Voltage | 1.5V |
| Orientation | Top View |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 60° |
| Wavelength | 880nm |
| RoHS | Compliant |
No datasheet is available for this part.