
Infrared (IR) LED emitter with 880nm wavelength, designed for through-hole mounting. Features a 100mA forward current and 5V reverse voltage, housed in a radial package with a dome, round lens style. Operating temperature range from -40°C to 100°C, with a 40° viewing angle and 500ns fall time. This RoHS compliant component offers a 200W power dissipation.
Sign in to ask questions about the Osram SFH485 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Osram SFH485 technical specifications.
| Package/Case | Radial |
| Depth | 5.9mm |
| Diameter | 5.7mm |
| Fall Time | 500ns |
| Forward Current | 100mA |
| Height | 9mm |
| Lead Length | 28mm |
| Length | 5.9mm |
| Lens Style | Dome, Round, Circular |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Orientation | Top View |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 200W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 40° |
| Wavelength | 880nm |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for Osram SFH485 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
