
Infrared (IR) LED emitter featuring an 880nm wavelength and a 40° viewing angle. This through-hole mounted component operates with a 100mA forward current and a 5V reverse voltage. Encased in a 5mm diameter, 5.9mm depth, 9mm height package with a dome, round lens, it offers a 100°C maximum operating temperature and 600ns fall time. Lead-free and RoHS compliant, it is suitable for general optoelectronic applications.
Sign in to ask questions about the Osram SFH485-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Osram SFH485-2 technical specifications.
| Depth | 5.9mm |
| Diameter | 5mm |
| Fall Time | 600ns |
| Forward Current | 100mA |
| Height | 9mm |
| Lead Free | Lead Free |
| Length | 5.9mm |
| Lens Style | Dome, Round, Circular |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Orientation | Top View |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 200W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 40° |
| Wavelength | 880nm |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for Osram SFH485-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
