The SFH485-2AN18 is a single-element LED with a maximum forward current of 100mA and a maximum power dissipation of 200mW. It has a viewing angle of 40° and is designed for through-hole mounting. The operating temperature range is from -40°C to 100°C. The LED is packaged on tape and reel.
Osram SFH485-2AN18 technical specifications.
| Depth | 5.9mm |
| Forward Current | 100mA |
| Length | 5.9mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Reverse Voltage | 5V |
| Viewing Angle | 40° |
| RoHS | Compliant |
No datasheet is available for this part.