Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
SFH485-2E9419 Datasheet | LED Emitters | Osram
Browse
Manufacturers
API
BOM
Account
OSRAM
SFH485-2E9419
Datasheet
Osram
SFH485-2E9419
SFH485-2E9419
Optoelectronics & Displays
LEDs & LED Products
Optoelectronics & Displays
LEDs & LED Products
LED Emitters
SFH485-2E9419
Mounting
Through Hole
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
Osram SFH485-2E9419 technical specifications.
General
Lens Style
Circular
Mount
Through Hole
Number of LEDs
1
Packaging
Tape and Reel
Radiation Hardening
No
Viewing Angle
40°
Compliance
RoHS
Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account