The SFH485-2RN18A is a single LED from Osram with a circular lens style and a viewing angle of 40°. It has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The LED is designed for through hole mounting and is available on tape and reel. It has a power dissipation of 200mW and a forward current of 100mA. The LED is rated for 5V reverse voltage.
Osram SFH485-2RN18A technical specifications.
| Depth | 5.9mm |
| Forward Current | 100mA |
| Length | 5.9mm |
| Lens Style | Circular |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Reverse Voltage | 5V |
| Viewing Angle | 40° |
| RoHS | Compliant |
No datasheet is available for this part.