
This is a single-element LED with a cylindrical, diffused, colored, and circular lens style. It has a viewing angle of 80° and operates at a wavelength of 880nm. The LED is designed for through-hole mounting and has a maximum operating temperature of 100°C. It is RoHS compliant and has a forward current rating of 100mA.
Sign in to ask questions about the Osram SFH485P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Osram SFH485P technical specifications.
| Depth | 5.9mm |
| Fall Time | 500ns |
| Forward Current | 100mA |
| Lead Free | Lead Free |
| Length | 5.9mm |
| Lens Style | Cylindrical, Diffused, Colored, Circular |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 1.5V |
| Orientation | Top View |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 200W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 80° |
| Wavelength | 880nm |
| RoHS | Compliant |
Download the complete datasheet for Osram SFH485P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
