
Infrared emitter with 880nm wavelength, featuring a 40° viewing angle and a dome, round lens style. This through-hole mounted component operates with a forward current of 100mA and a maximum reverse voltage of 5V. Housed in a radial package measuring 4mm x 3mm x 5.2mm, it offers a fall time of 500ns and a power dissipation of 200W. Operating temperature range is -40°C to 100°C, with RoHS compliance.
Osram SFH487-2 technical specifications.
| Package/Case | Radial |
| Depth | 4mm |
| Diameter | 3mm |
| Fall Time | 500ns |
| Forward Current | 100mA |
| Height | 5.2mm |
| Length | 4mm |
| Lens Style | Dome, Round, Circular |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Orientation | Top View |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Power Dissipation | 200W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 40° |
| Wavelength | 880nm |
| Width | 3.1mm |
| RoHS | Compliant |
No datasheet is available for this part.
